
RS3-2409D | |
|---|---|
DigiKey Part Number | 945-2766-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2409D |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2409D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,10000 Kč | 400,10 Kč |
| 5 | 385,16000 Kč | 1 925,80 Kč |
| 10 | 378,91900 Kč | 3 789,19 Kč |
| 25 | 370,80440 Kč | 9 270,11 Kč |
| 50 | 364,77920 Kč | 18 238,96 Kč |
| 100 | 358,84320 Kč | 35 884,32 Kč |
| 250 | 351,13120 Kč | 87 782,80 Kč |
| 500 | 345,40166 Kč | 172 700,83 Kč |
| Unit Price without VAT: | 400,10000 Kč |
|---|---|
| Unit Price with VAT: | 484,12100 Kč |


