
RPL-10-T | |
|---|---|
DigiKey Part Number | 945-RPL-10-T-ND |
Manufacturer | |
Manufacturer Product Number | RPL-10-T |
Description | 10A DC/DC-CONVERTER 'INNOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 94% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 29-PowerBFLGA Module | |
Size / Dimension | 0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm) | |
Supplier Device Package | 29-LGA (7x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,13000 Kč | 223,13 Kč |
| 5 | 214,83600 Kč | 1 074,18 Kč |
| 10 | 211,34200 Kč | 2 113,42 Kč |
| 25 | 206,82880 Kč | 5 170,72 Kč |
| 50 | 203,46940 Kč | 10 173,47 Kč |
| 100 | 200,16230 Kč | 20 016,23 Kč |
| 250 | 195,86520 Kč | 48 966,30 Kč |
| 500 | 192,67108 Kč | 96 335,54 Kč |
| Unit Price without VAT: | 223,13000 Kč |
|---|---|
| Unit Price with VAT: | 269,98730 Kč |








