Similar

RP20-4805SAW | |
|---|---|
DigiKey Part Number | RP20-4805SAW-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4805SAW |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4805SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 871,92000 Kč | 1 871,92 Kč |
| 5 | 1 802,09000 Kč | 9 010,45 Kč |
| 10 | 1 772,81700 Kč | 17 728,17 Kč |
| 25 | 1 734,77920 Kč | 43 369,48 Kč |
| 50 | 1 706,51220 Kč | 85 325,61 Kč |
| 100 | 1 678,67180 Kč | 167 867,18 Kč |
| Unit Price without VAT: | 1 871,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,02320 Kč |


