


RK-1505S | |
|---|---|
DigiKey Part Number | 945-1199-ND |
Manufacturer | |
Manufacturer Product Number | RK-1505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,66000 Kč | 181,66 Kč |
| 5 | 174,84200 Kč | 874,21 Kč |
| 10 | 172,02100 Kč | 1 720,21 Kč |
| 25 | 168,35800 Kč | 4 208,95 Kč |
| 50 | 165,62140 Kč | 8 281,07 Kč |
| 100 | 162,93120 Kč | 16 293,12 Kč |
| 250 | 159,43440 Kč | 39 858,60 Kč |
| 500 | 156,83598 Kč | 78 417,99 Kč |
| Unit Price without VAT: | 181,66000 Kč |
|---|---|
| Unit Price with VAT: | 219,80860 Kč |











