
REC5-2412DRWZ/H2/C/M | |
|---|---|
DigiKey Part Number | REC5-2412DRWZ/H2/C/M-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412DRWZ/H2/C/M |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412DRWZ/H2/C/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,55000 Kč | 648,55 Kč |
| 5 | 624,38600 Kč | 3 121,93 Kč |
| 10 | 614,26000 Kč | 6 142,60 Kč |
| 25 | 601,11240 Kč | 15 027,81 Kč |
| 50 | 591,33240 Kč | 29 566,62 Kč |
| 100 | 581,70410 Kč | 58 170,41 Kč |
| 250 | 569,19536 Kč | 142 298,84 Kč |
| Unit Price without VAT: | 648,55000 Kč |
|---|---|
| Unit Price with VAT: | 784,74550 Kč |









