


REC3.5-2405SRW/R10/C | |
|---|---|
DigiKey Part Number | 945-1861-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-2405SRW/R10/C |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-2405SRW/R10/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,70000 Kč | 1 019,70 Kč |
| 5 | 981,83600 Kč | 4 909,18 Kč |
| 10 | 965,87700 Kč | 9 658,77 Kč |
| 25 | 945,18320 Kč | 23 629,58 Kč |
| 50 | 929,79520 Kč | 46 489,76 Kč |
| 100 | 914,63590 Kč | 91 463,59 Kč |
| 250 | 804,36412 Kč | 201 091,03 Kč |
| Unit Price without VAT: | 1 019,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,83700 Kč |

