


REC3.5-1205DRW/R10/A | |
|---|---|
DigiKey Part Number | 945-2351-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1205DRW/R10/A |
Description | DC DC CONVERTER +/-5V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 350mA, 350mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1205DRW/R10/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,78000 Kč | 1 119,78 Kč |
| 5 | 1 078,08400 Kč | 5 390,42 Kč |
| 10 | 1 060,56500 Kč | 10 605,65 Kč |
| 25 | 1 037,82840 Kč | 25 945,71 Kč |
| 50 | 1 020,93380 Kč | 51 046,69 Kč |
| 100 | 1 004,29110 Kč | 100 429,11 Kč |
| Unit Price without VAT: | 1 119,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,93380 Kč |

