REC3-DRW/A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC3-DRW/A Series
Medical-grade DC/DC & AC/DC Converters

REC3-2415DRWZ/H6/A

DigiKey Part Number
945-2349-5-ND
Manufacturer
Manufacturer Product Number
REC3-2415DRWZ/H6/A
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2415DRWZ/H6/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Factory Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1595,68000 Kč595,68 Kč
5573,62200 Kč2 868,11 Kč
10564,32100 Kč5 643,21 Kč
25552,24120 Kč13 806,03 Kč
50543,25720 Kč27 162,86 Kč
100534,41040 Kč53 441,04 Kč
250522,91968 Kč130 729,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:595,68000 Kč
Unit Price with VAT:720,77280 Kč