
REC3-1212DRW/H2/A | |
|---|---|
DigiKey Part Number | 945-2688-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1212DRW/H2/A |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1212DRW/H2/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,95000 Kč | 483,95 Kč |
| 5 | 468,55200 Kč | 2 342,76 Kč |
| 10 | 446,70500 Kč | 4 467,05 Kč |
| 25 | 433,38880 Kč | 10 834,72 Kč |
| 50 | 427,15140 Kč | 21 357,57 Kč |
| 100 | 414,66570 Kč | 41 466,57 Kč |
| 250 | 387,20132 Kč | 96 800,33 Kč |
| Unit Price without VAT: | 483,95000 Kč |
|---|---|
| Unit Price with VAT: | 585,57950 Kč |

