


REC3-0515DRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1837-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0515DRW/H4/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515DRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,22000 Kč | 558,22 Kč |
| 5 | 537,41800 Kč | 2 687,09 Kč |
| 10 | 528,68000 Kč | 5 286,80 Kč |
| 25 | 517,37040 Kč | 12 934,26 Kč |
| 50 | 508,95220 Kč | 25 447,61 Kč |
| 100 | 500,66520 Kč | 50 066,52 Kč |
| 250 | 489,90224 Kč | 122 475,56 Kč |
| Unit Price without VAT: | 558,22000 Kč |
|---|---|
| Unit Price with VAT: | 675,44620 Kč |

