



RACM65-15S | |
|---|---|
DigiKey Part Number | RACM65-15S-ND |
Manufacturer | |
Manufacturer Product Number | RACM65-15S |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.33 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,85000 Kč | 2 430,85 Kč |
| Unit Price without VAT: | 2 430,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 941,32850 Kč |



