R1S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1S Series
R1S Series Bottom

R1S-2412

DigiKey Part Number
945-2453-ND
Manufacturer
Manufacturer Product Number
R1S-2412
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
5187,72400 Kč938,62 Kč
10184,69300 Kč1 846,93 Kč
25180,75200 Kč4 518,80 Kč
50177,81780 Kč8 890,89 Kč
100174,92760 Kč17 492,76 Kč
250171,17440 Kč42 793,60 Kč
500168,38442 Kč84 192,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč