
RT1210B-32.768-6-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RT1210B-32.768-6-TR-NS2TR-ND - Tape & Reel (TR) 2151-RT1210B-32.768-6-TR-NS2CT-ND - Cut Tape (CT) 2151-RT1210B-32.768-6-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210B-32.768-6-TR-NS2 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 22,33400 Kč | 223,34 Kč |
| 25 | 21,11720 Kč | 527,93 Kč |
| 50 | 20,24580 Kč | 1 012,29 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,35476 Kč | 4 588,69 Kč |
| 500 | 17,59612 Kč | 8 798,06 Kč |
| 1 000 | 16,86863 Kč | 16 868,63 Kč |
| 2 500 | 16,10325 Kč | 40 258,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,29501 Kč | 76 475,05 Kč |
| 10 000 | 14,66427 Kč | 146 642,70 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


