
RQRA-1000-1500 | |
|---|---|
DigiKey Part Number | 2151-RQRA-1000-1500-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-1000-1500 |
Description | VCO 10000MHZ-1500MHZ SMD .5X.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.25GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 3.5 ±3.5 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1 ~ 1.5GHz | |
Frequency - Center | 1.25GHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 10mA (Typ) | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 3.5 ±3.5 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.162" (4.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,49000 Kč | 673,49 Kč |
| 10 | 585,43900 Kč | 5 854,39 Kč |
| 25 | 553,77240 Kč | 13 844,31 Kč |
| 50 | 530,99400 Kč | 26 549,70 Kč |
| 100 | 520,15000 Kč | 52 015,00 Kč |
| Unit Price without VAT: | 673,49000 Kč |
|---|---|
| Unit Price with VAT: | 814,92290 Kč |


