
2129-632-AL | |
|---|---|
DigiKey Part Number | 1772-2129-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2129-632-AL |
Description | HEX STANDOFF #6-32 ALUM 53.98MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.125" (53.98mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 5 | 26,56600 Kč | 132,83 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 25 | 22,78440 Kč | 569,61 Kč |
| 50 | 21,44580 Kč | 1 072,29 Kč |
| 100 | 20,25010 Kč | 2 025,01 Kč |
| 250 | 18,86080 Kč | 4 715,20 Kč |
| 500 | 17,93712 Kč | 8 968,56 Kč |
| 1 000 | 17,11049 Kč | 17 110,49 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |




