
2100-440-SS | |
|---|---|
DigiKey Part Number | 1772-1749-ND |
Manufacturer | |
Manufacturer Product Number | 2100-440-SS |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2100-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 19,15600 Kč | 95,78 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 25 | 16,36000 Kč | 409,00 Kč |
| 50 | 15,37500 Kč | 768,75 Kč |
| 100 | 14,49290 Kč | 1 449,29 Kč |
| 250 | 13,46780 Kč | 3 366,95 Kč |
| 500 | 12,78746 Kč | 6 393,73 Kč |
| 1 000 | 12,17869 Kč | 12 178,69 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


