
2053T-256-SS | |
|---|---|
DigiKey Part Number | 1772-1155-ND |
Manufacturer | |
Manufacturer Product Number | 2053T-256-SS |
Description | HEX STANDOFF #2-56 SS 9/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.281" (7.14mm) 9/32" |
Datasheet | Datasheet |
EDA/CAD Models | 2053T-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) 9/32" | |
Length - Overall | 0.281" (7.14mm) 9/32" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 5 | 22,10200 Kč | 110,51 Kč |
| 10 | 20,62900 Kč | 206,29 Kč |
| 25 | 18,92800 Kč | 473,20 Kč |
| 50 | 17,79560 Kč | 889,78 Kč |
| 100 | 16,78530 Kč | 1 678,53 Kč |
| 250 | 15,61488 Kč | 3 903,72 Kč |
| 500 | 14,83688 Kč | 7 418,44 Kč |
| 1 000 | 14,14034 Kč | 14 140,34 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |


