Parametric Equivalent

R143075000 | |
|---|---|
DigiKey Part Number | 2201-R143075000-ND |
Manufacturer | |
Manufacturer Product Number | R143075000 |
Description | TNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R143075000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 316, AEP-100FR | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143075000W | Radiall USA, Inc. | 0 | 2201-R143075000W-ND | 286,02080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 10 | 286,78400 Kč | 2 867,84 Kč |
| 25 | 268,82720 Kč | 6 720,68 Kč |
| 50 | 255,99300 Kč | 12 799,65 Kč |
| 100 | 243,77990 Kč | 24 377,99 Kč |
| 300 | 225,60993 Kč | 67 682,98 Kč |
| 500 | 217,63256 Kč | 108 816,28 Kč |
| 1 000 | 207,25904 Kč | 207 259,04 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |



