
QLSP04PCRU | |
|---|---|
DigiKey Part Number | 3970-QLSP04PCRUTR-ND - Tape & Reel (TR) 3970-QLSP04PCRUCT-ND - Cut Tape (CT) 3970-QLSP04PCRUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04PCRU |
Description | 3030 PACKAGE HORTICULTURE LED, T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 620nm (615nm ~ 625nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 620nm (615nm ~ 625nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 28lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 100 | 9,13780 Kč | 913,78 Kč |
| 500 | 7,65462 Kč | 3 827,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,16837 Kč | 7 168,37 Kč |
| 2 000 | 6,75568 Kč | 13 511,36 Kč |
| 3 000 | 6,54388 Kč | 19 631,64 Kč |
| 5 000 | 6,30473 Kč | 31 523,65 Kč |
| 7 000 | 6,16245 Kč | 43 137,15 Kč |
| 10 000 | 6,02365 Kč | 60 236,50 Kč |
| 25 000 | 5,71731 Kč | 142 932,75 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



