QLIR01DXGD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLIR01DXGD1

DigiKey Part Number
3970-QLIR01DXGD1-ND
Manufacturer
Manufacturer Product Number
QLIR01DXGD1
Description
5MM, IR 940NM, 50MA, 20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 100mA 60mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
60mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,63100 Kč46,31 Kč
1003,26700 Kč326,70 Kč
5002,64894 Kč1 324,47 Kč
1 0002,44496 Kč2 444,96 Kč
2 0002,27098 Kč4 541,96 Kč
5 0002,08025 Kč10 401,25 Kč
10 0001,96102 Kč19 610,20 Kč
25 0001,83078 Kč45 769,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč