YF0023GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0023GA

DigiKey Part Number
2958-YF0023GA-ND
Manufacturer
Manufacturer Product Number
YF0023GA
Description
YF0023GA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Patch IPEX MHF IV Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.375GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 100mm
Termination
IPEX MHF IV
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.295" (7.50mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1016,75600 Kč167,56 Kč
2515,13920 Kč378,48 Kč
10013,36040 Kč1 336,04 Kč
30012,37040 Kč3 711,12 Kč
50012,00398 Kč6 001,99 Kč
1 00011,58382 Kč11 583,82 Kč
2 50011,14016 Kč27 850,40 Kč
5 00010,87279 Kč54 363,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč