
EC25EUXGR-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EC25EUXGR-128-SGNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC25EUXGR-128-SGNS |
Description | RF TXRX MOD CEL/NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | EC25EUXGR-128-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | MDM9207-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 695,89112 Kč | 173 972,78 Kč |
| Unit Price without VAT: | 695,89112 Kč |
|---|---|
| Unit Price with VAT: | 842,02826 Kč |




