


BC95GVBA-I01-CNASA | |
|---|---|
DigiKey Part Number | 2958-BC95GVBA-I01-CNASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC95GVBA-I01-CNASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Surface Mount |
EDA/CAD Models | BC95GVBA-I01-CNASA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz | |
Data Rate | 150kbps | |
Power - Output | 23dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | ADC, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.2V | |
Current - Receiving | 60mA | |
Current - Transmitting | 70mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 202,13896 Kč | 50 534,74 Kč |
| 500 | 193,11018 Kč | 96 555,09 Kč |
| 750 | 188,38964 Kč | 141 292,23 Kč |
| Unit Price without VAT: | 202,13896 Kč |
|---|---|
| Unit Price with VAT: | 244,58814 Kč |







