08134
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08134

DigiKey Part Number
08134-ND
Manufacturer
Manufacturer Product Number
08134
Description
92MM NICKEL CHROME PLATED WIREFO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Steel 6 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
92mm Sq
For Use With/Related Products
-
Features
6 Rings
Material
Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1011,91400 Kč119,14 Kč
2511,03880 Kč275,97 Kč
5010,38600 Kč519,30 Kč
1009,74620 Kč974,62 Kč
3008,77573 Kč2 632,72 Kč
5008,34758 Kč4 173,79 Kč
1 0008,26213 Kč8 262,13 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč