
QBLP677BD-RGB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP677BD-RGB5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP677BD-RGB5 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677BD-RGB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,62886 Kč | 67 546,32 Kč |
| Unit Price without VAT: | 5,62886 Kč |
|---|---|
| Unit Price with VAT: | 6,81092 Kč |


