New Product
40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPG6200NSR

DigiKey Part Number
2312-QPG6200NSRTR-ND - Tape & Reel (TR)
2312-QPG6200NSRCT-ND - Cut Tape (CT)
2312-QPG6200NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPG6200NSR
Description
QPG6200 10DBM 5X5QFN40
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 40-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
10dBm
Sensitivity
-101dBm
Memory Size
2MB ROM, 336kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
GPIO
29
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
1.3mA ~ 2.2mA
Current - Transmitting
7mA ~ 19mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,70000 Kč100,70 Kč
1087,15600 Kč871,56 Kč
2582,41680 Kč2 060,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10084,26430 Kč8 426,43 Kč
Manufacturers Standard Package
Unit Price without VAT:100,70000 Kč
Unit Price with VAT:121,84700 Kč