
QPF4750TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4750TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4750TR13 |
Description | 5-7GHZ WI-FI 6+6E FRONT END MODU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz ~ 7GHz General Purpose 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5GHz ~ 7GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,86713 Kč | 189 335,65 Kč |
| Unit Price without VAT: | 37,86713 Kč |
|---|---|
| Unit Price with VAT: | 45,81923 Kč |


