PA0511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0511.101NL

DigiKey Part Number
553-2894-ND
Manufacturer
Manufacturer Product Number
PA0511.101NL
Description
FIXED IND 120NH 31A 0.39MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 31 A 0.39mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
0.39mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.195" (4.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13517,64459 Kč2 382,02 Kč
27016,63730 Kč4 492,07 Kč
40516,07491 Kč6 510,34 Kč
67515,39363 Kč10 390,70 Kč
94514,96131 Kč14 138,44 Kč
1 35014,51670 Kč19 597,55 Kč
3 37513,43508 Kč45 343,39 Kč
6 75012,89314 Kč87 028,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64459 Kč
Unit Price with VAT:21,34995 Kč