
JG0-0024NL | |
|---|---|
DigiKey Part Number | 553-1492-ND |
Manufacturer | |
Manufacturer Product Number | JG0-0024NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JG0-0024NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,63000 Kč | 469,63 Kč |
| 20 | 380,02600 Kč | 7 600,52 Kč |
| 40 | 361,89150 Kč | 14 475,66 Kč |
| 60 | 351,68933 Kč | 21 101,36 Kč |
| 100 | 339,24600 Kč | 33 924,60 Kč |
| 260 | 317,15146 Kč | 82 459,38 Kč |
| 500 | 302,86950 Kč | 151 434,75 Kč |
| Unit Price without VAT: | 469,63000 Kč |
|---|---|
| Unit Price with VAT: | 568,25230 Kč |




