
HX6062NLT | |
|---|---|
DigiKey Part Number | 553-3761-2-ND - Tape & Reel (TR) 553-3761-1-ND - Cut Tape (CT) 553-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6062NLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6062NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.480" W (17.50mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH, 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM7173-1ANL | Taoglas Limited | 400 | 931-TM7173-1ANLCT-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 118,05100 Kč | 1 180,51 Kč |
| 25 | 113,28840 Kč | 2 832,21 Kč |
| 50 | 109,78600 Kč | 5 489,30 Kč |
| 100 | 106,37800 Kč | 10 637,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 101,15927 Kč | 30 347,78 Kč |
| 600 | 97,98017 Kč | 58 788,10 Kč |
| 900 | 96,16174 Kč | 86 545,57 Kč |
| 1 500 | 93,91341 Kč | 140 870,11 Kč |
| 2 100 | 92,45800 Kč | 194 161,80 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |










