
HX6062FNL | |
|---|---|
DigiKey Part Number | 553-3759-ND |
Manufacturer | |
Manufacturer Product Number | HX6062FNL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6062FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.689" L x 0.600" W (17.50mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH, 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 168,34100 Kč | 1 683,41 Kč |
| 25 | 161,50000 Kč | 4 037,50 Kč |
| 50 | 156,47700 Kč | 7 823,85 Kč |
| 100 | 151,58880 Kč | 15 158,88 Kč |
| 250 | 145,33052 Kč | 36 332,63 Kč |
| 500 | 140,74666 Kč | 70 373,33 Kč |
| 1 000 | 136,29214 Kč | 136 292,14 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |

