
HX5004ENLT | |
|---|---|
DigiKey Part Number | 553-HX5004ENLTTR-ND - Tape & Reel (TR) 553-HX5004ENLTCT-ND - Cut Tape (CT) 553-HX5004ENLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5004ENLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5004ENLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.480" W (17.50mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 87,07310 Kč | 26 121,93 Kč |
| 600 | 84,34302 Kč | 50 605,81 Kč |
| 900 | 82,78041 Kč | 74 502,37 Kč |
| 1 500 | 80,84846 Kč | 121 272,69 Kč |
| 2 100 | 79,59772 Kč | 167 155,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 94,08800 Kč | 2 352,20 Kč |
| 50 | 91,19440 Kč | 4 559,72 Kč |
| 100 | 88,37220 Kč | 8 837,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 101,56700 Kč | 1 015,67 Kč |
| 25 | 97,48120 Kč | 2 437,03 Kč |
| 50 | 94,48260 Kč | 4 724,13 Kč |
| 100 | 91,55340 Kč | 9 155,34 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |


