
150-10-632-00-001101 | |
|---|---|
DigiKey Part Number | 1212-1073-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-632-00-001101 |
Description | CONN HDR DIP MALE PIN 32POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,61000 Kč | 184,61 Kč |
| 13 | 154,02154 Kč | 2 002,28 Kč |
| 104 | 132,98942 Kč | 13 830,90 Kč |
| 507 | 118,93250 Kč | 60 298,78 Kč |
| 1 001 | 113,36466 Kč | 113 478,02 Kč |
| Unit Price without VAT: | 184,61000 Kč |
|---|---|
| Unit Price with VAT: | 223,37810 Kč |










