New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-FP-IFP36130200EC

DigiKey Part Number
3164-PSL-FP-IFP36130200EC-ND
Manufacturer
Manufacturer Product Number
PSL-FP-IFP36130200EC
Description
LIPRSMCELL;PSL-FP-36130200,3.2V1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
C 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 25Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
2.76" L x 1.06" W x 7.09" H (70.1mm x 26.9mm x 180.1mm)
Termination Style
Nut and Bolt, M6
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
62 640,09167 Kč15 840,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 640,09167 Kč
Unit Price with VAT:3 194,51092 Kč