


4773-6 | |
|---|---|
DigiKey Part Number | 501-1448-ND |
Manufacturer | |
Manufacturer Product Number | 4773-6 |
Description | CONN TIP JACK MINI WIRE WRAP BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Miniature Wire Wrap Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,87000 Kč | 130,87 Kč |
| Unit Price without VAT: | 130,87000 Kč |
|---|---|
| Unit Price with VAT: | 158,35270 Kč |


