Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3203299 | |
|---|---|
DigiKey Part Number | 277-3203299-ND |
Manufacturer | |
Manufacturer Product Number | 3203299 |
Description | AI 0 75-10 GY-GB-1000 |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3203299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,59161 Kč | 5 591,61 Kč |
| Unit Price without VAT: | 5,59161 Kč |
|---|---|
| Unit Price with VAT: | 6,76585 Kč |








