3201084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201084

DigiKey Part Number
277-5692-ND
Manufacturer
Manufacturer Product Number
3201084
Description
CONN FERRULE W TYPE 4AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector W 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
4 AWG (25.00mm²)
Length - Overall
30.00mm
Length - Pin
16.00mm
Color
Brown
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč