2905494
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905494

DigiKey Part Number
277-2905494-ND
Manufacturer
Manufacturer Product Number
2905494
Description
PLC-HPT-24DC/220DC/10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2905494 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
12 V ~ 250 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 738,94000 Kč1 738,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 738,94000 Kč
Unit Price with VAT:2 104,11740 Kč