
2905236 | |
|---|---|
DigiKey Part Number | 2905236-ND |
Manufacturer | |
Manufacturer Product Number | 2905236 |
Description | TVS DEVICE MIXED MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit DIN Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2905236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 195,86000 Kč | 6 195,86 Kč |
| Unit Price without VAT: | 6 195,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 496,99060 Kč |











