GRAY CONN TERM BLOCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRAY CONN TERM BLOCK
2716716
2716716

2716716

DigiKey Part Number
277-3452-ND
Manufacturer
Manufacturer Product Number
2716716
Description
CONN BARRIER STRIP 3CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2716716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
-
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Gray
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 1 930
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,75000 Kč319,75 Kč
Unit Price without VAT:319,75000 Kč
Unit Price with VAT:386,89750 Kč