Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100113 | |
|---|---|
DigiKey Part Number | 277-2100113-ND |
Manufacturer | |
Manufacturer Product Number | 2100113 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,91930 Kč | 591,93 Kč |
| Unit Price without VAT: | 5,91930 Kč |
|---|---|
| Unit Price with VAT: | 7,16235 Kč |




