1886647
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1886647

DigiKey Part Number
1886647-ND
Manufacturer
Manufacturer Product Number
1886647
Description
CONN HOOD THRU TYPE M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Thru Type M25 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1886647 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
3.189" L x 1.299" W x 2.559" H (81.00mm x 33.00mm x 65.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1771,69000 Kč771,69 Kč
Manufacturers Standard Package
Unit Price without VAT:771,69000 Kč
Unit Price with VAT:933,74490 Kč