1884801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884801

DigiKey Part Number
1884801-ND
Manufacturer
Manufacturer Product Number
1884801
Description
INSERT W/O CONTACTS 15POS CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Gendered Insert without Contacts Black 15 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1884801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Non-Gendered
Number of Positions
15
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
4A
Contact Type
CK 1.6-BR, ER
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,65000 Kč289,65 Kč
Manufacturers Standard Package
Unit Price without VAT:289,65000 Kč
Unit Price with VAT:350,47650 Kč