
1884568 | |
|---|---|
DigiKey Part Number | 277-14287-ND |
Manufacturer | |
Manufacturer Product Number | 1884568 |
Description | CONN BASE CPLNG SIDE ENTRY PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Coupling Connector Side Entry PG16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1884568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Coupling | |
Style | Side Entry | |
Size | - | |
Lock Location | - | |
Thread Size | PG16 | |
Size / Dimension | 2.465" L x 1.331" W x 1.929" H (62.60mm x 33.80mm x 49.00mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,06000 Kč | 1 200,06 Kč |
| Unit Price without VAT: | 1 200,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,07260 Kč |





