1855120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855120

DigiKey Part Number
277-8938-ND
Manufacturer
Manufacturer Product Number
1855120
Description
CONN HOOD THRU TYPE M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Thru Type M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1855120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
3.780" L x 1.299" W x 2.953" H (96.00mm x 33.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1619,08000 Kč619,08 Kč
Manufacturers Standard Package
Unit Price without VAT:619,08000 Kč
Unit Price with VAT:749,08680 Kč