
1855107 | |
|---|---|
DigiKey Part Number | 1855107-ND |
Manufacturer | |
Manufacturer Product Number | 1855107 |
Description | CONN HOOD TOP ENTRY M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1855107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.189" L x 1.299" W x 2.559" H (81.00mm x 33.00mm x 65.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,19000 Kč | 589,19 Kč |
| Unit Price without VAT: | 589,19000 Kč |
|---|---|
| Unit Price with VAT: | 712,91990 Kč |












