1855097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855097

DigiKey Part Number
1855097-ND
Manufacturer
Manufacturer Product Number
1855097
Description
CONN HOOD THRU TYPE M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Thru Type M20 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1855097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
2.598" L x 1.299" W x 2.559" H (66.00mm x 33.00mm x 65.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,94000 Kč515,94 Kč
Manufacturers Standard Package
Unit Price without VAT:515,94000 Kč
Unit Price with VAT:624,28740 Kč