
1607761 | |
|---|---|
DigiKey Part Number | 1607761-ND |
Manufacturer | |
Manufacturer Product Number | 1607761 |
Description | FRAME PANEL MOUNT SZ1 FOR 2MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Mounting Frame Size 1 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1607761 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Non-Gendered | |
Size | 1 | |
Frame Type | Mounting Frame | |
Material | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,06000 Kč | 346,06 Kč |
| Unit Price without VAT: | 346,06000 Kč |
|---|---|
| Unit Price with VAT: | 418,73260 Kč |


