


1340899 | |
|---|---|
DigiKey Part Number | 277-1340899TR-ND - Tape & Reel (TR) 277-1340899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1340899 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1340899 Models |
Category | Type Stamped |
Manufacturer Phoenix Contact | Pin or Socket Tab |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,19960 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

