Tab Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 20-24 AWG Crimp Stamped
CONNEXIS Series Wire-to-Board Connectors

1340894

DigiKey Part Number
277-1340894TR-ND - Tape & Reel (TR)
277-1340894CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1340894
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340894 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Phoenix Contact
Pin or Socket
Tab
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-24 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 134
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,19960 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč